help desk software
DATA SHEET

PLT1.5M-M2

Panduit

Pan-Ty® locking tie, miniature cross section, 5.6" (142mm) length, nylon 6.6, red.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5M-M2
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
4.6 mm
Color:
Red
Operating Temperature:
85 °C
Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, red.
Search Keywords:
PLT15MM2
IN STOCK: 7,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.079
$79.000
2,000
$0.075
$150.000
4,000
$0.071
$284.000
8,000
$0.068
$544.000
10,000 +
$0.064
$640.000
Tools/3D Models