help desk software
DATA SHEET

PLT1.5M-M20

Panduit

Pan-Ty® locking tie, miniature cross section, 5.6" (142mm) length, nylon 6.6, black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5M-M20
RoHS:
Yes
HTS:
3926903000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
4.6 mm
Color:
Black
Operating Temperature:
85 °C
Panduit PLT1.5M-M20 Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Mi
Search Keywords:
PLT15MM20
IN STOCK: 120,700
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1187
$118.700
2,000
$0.1012
$202.400
4,000
$0.0982
$392.800
8,000 +
$0.0875
$700.000
Tools/3D Models