PLT1.5M-M30
PanduitPan-Ty® locking tie, miniature cross section, 5.6" (142mm) length, heat stabilized nylon 6.6, black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5M-M30
RoHS:
Yes
HTS:
3926909985
COO:
SG
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
4.6 mm
Color:
Black
Operating Temperature:
-40 °C
Panduit PLT1.5M-M30 Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Mi
Search Keywords:
PLT15MM30
IN STOCK:
649
Can Ship immediately
You may purchase in-stock quantity up to 649
Minimum Order:
1000
Available in less than min:
649
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0843
$0.0843
1,000
$0.0766
$76.6000
2,000
$0.0758
$151.6000
4,000
$0.0751
$300.4000
8,000
$0.0743
$594.4000
10,000
+
$0.0736
$736.0000
Product Guides
Accessories
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
ABMM-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) - ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
T25F-C
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) ...
GTS-E
Ergonomically designed GTS-E cable tie hand tool.