help desk software
DATA SHEET

PLT1.5M-M7

Panduit

Cable Ties Standard Locking Nylon 6.6 Purple 32mm 80N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5M-M7
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
4.6 mm
Color:
Purple
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, purple.
Search Keywords:
PLT15MM7
  This product is not in stock and cannot be back-ordered
Minimum Order:
1000
Multiple:
1000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
PLT2M-M7
PLT2M-M7
VIEW PRODUCT
Tools/3D Models