PLT1.5M-MT
PanduitThe PLT1.5M-M is a natural color, miniature type, nylon cable tie. This part measures 5.6" (142 mm).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5M-MT
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
1
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
4.6 mm
Color:
Natural
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
The PLT1.5M-M is a natural color, miniature type, nylon cable tie. This part measures 5.6" (142 mm).
This product is not in stock and cannot be back-ordered
Product Guides