PLT1.5M-XMR
PanduitReel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6" (142mm) length, nylon 6.6, natural.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5M-XMR
RoHS:
Yes
HTS:
8536695050
Supplier Standard Pack
5000
Package Type:
REEL
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
4.6 mm
Color:
Natural
Operating Temperature:
85 °C
Panduit PLT1.5M-XMR continuously molded cable ties provide constant feeding for high productivity and reduced downtime due to fewer reel changes. Miniature cross section, 5.6” (142mm) cable ties for use with PAT1.5M4.0 and PDM4.0 system. Made of all Nylon
Search Keywords:
PLT15MXMR
IN STOCK:
55,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0897
$448.500
10,000
$0.0866
$866.000
20,000
$0.0857
$1,714.000
40,000
+
$0.0835
$3,340.000