PLT1.5S-C
PanduitPan-Ty® locking tie, standard cross section, 6.2" (157mm) length, nylon 6.6, natural, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5S-C
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
5.6 mm
Color:
Natural
Operating Temperature:
-40 °C
Pan-Ty® locking tie, standard cross section, 6.2 (157mm) length, nylon 6.6, natural, standard package.
Search Keywords:
PLT15SC
Different packaging options available. See Alternatives
IN STOCK:
4,097
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3992
$39.920
200
$0.3952
$79.040
400
$0.3164
$126.560
800
$0.2779
$222.320
1,000
+
$0.2662
$266.200
Product Guides
Accessories
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
ABMM-AT-C0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
T25F-C0
Cable Accessories Spiral Wrap Polyethylene Black
GTS-E
Ergonomically designed GTS-E cable tie hand tool.