help desk software
DATA SHEET

PLT1.5S-C0

Panduit

Pan-Ty® locking tie, standard cross section, 6.2" (157mm) length, weather resistant nylon 6.6, black, standard package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5S-C0
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
8 mm
Color:
Black
Operating Temperature:
85 °C
Pan-Ty® locking tie, standard cross section, 6.2 (157mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords:
PLT15SC0
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.268
$26.800
200
$0.254
$50.800
400
$0.242
$96.800
800
$0.230
$184.000
1,000 +
$0.218
$218.000
Tools/3D Models