PLT1.5S-M0
PanduitPan-Ty® locking tie, standard cross section, 6.2" (157mm) length, weather resistant nylon 6.6, black, bulk package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5S-M0
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
157 mm
Color:
Black
Operating Temperature:
85 °C
Panduit PLT1.5S-M0 Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Sta
Product Highlights:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
Search Keywords:
PLT15SM0
IN STOCK:
10,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1199
$119.900
2,000
$0.1187
$237.400
4,000
$0.1162
$464.800
8,000
$0.1141
$912.800
10,000
+
$0.1083
$1,083.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AWP-4P
4-Way Wedgelock Receptacle
6120K-2E
Resistor Mounting Hardware
ATP04-4P-PM01
4-Way Receptacle, Male Flange
LCAS2/0-56-X
One-hole, short barrel with window lug, 2/0 AWG wire, 5/16" stud hole.
LT50P
Fittings Liquidtight Bullet 0.5in Male Thermoplastic, for Cable Protection Systems