Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1M-C14
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
100
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
99 mm
Color:
Gray
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, telephone gray, bulk package.
Search Keywords:
PLT1MC14
This product is not in stock and cannot be back-ordered
Product Guides