help desk software
DATA SHEET

PLT1M-C30

Panduit

Cable Ties Standard Locking Nylon 6.6 Black 22mm 80N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1M-C30
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
99 mm
Color:
Black
Operating Temperature:
-40 °C
Panduit PLT1M-C30 Locking Cable Ties are designed to satisfy the needs of high temperature applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial thread
Search Keywords:
PLT1MC30
IN STOCK: 1,700
Ships today, if you order in
On Order:
100   can ship 12/11/25 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
64 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3133
$31.330
200
$0.3102
$62.040
400
$0.2493
$99.720
800
$0.2188
$175.040
1,000 +
$0.2166
$216.600
Tools/3D Models