help desk software
DATA SHEET

PLT1M-C86

Panduit

Cable Ties Nylon 6.6 Blue 22mm 80N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1M-C86
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
100 mm
Color:
Blue
Panduit PLT1M-C86 Locking Cable Ties are designed to help the food, beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, these metal detectable products are identifiable by metal detecti
Search Keywords:
PLT1MC86
IN STOCK: 4,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4007
$40.070
200
$0.3947
$78.940
400
$0.3143
$125.720
800
$0.2746
$219.680
1,000 +
$0.2705
$270.500
Tools/3D Models