help desk software
DATA SHEET

PLT1M-L1

Panduit

Cable Ties Standard Locking Nylon 6.6 Brown 21mm 80N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1M-L1
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
95 mm
Color:
BROWN
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, brown, standard package.
Search Keywords:
PLT1ML1
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
50
Multiple:
50
Tools/3D Models