help desk software
DATA SHEET

PLT1M-L4Y

Panduit

Cable Ties Standard Locking Nylon 6.6 Yellow 21mm 80N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1M-L4Y
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
99 mm
Color:
Yellow
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package.
Search Keywords:
PLT1ML4Y
  This product is not in stock and cannot be back-ordered
Minimum Order:
50
Multiple:
50
RECOMMENDED REPLACEMENT
PLT1M-M4Y
PLT1M-M4Y
VIEW PRODUCT
Tools/3D Models