PLT1M-L5-2
PanduitPan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, green/red stripe.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1M-L5-2
RoHS:
Yes
HTS:
3926909985
COO:
MY
Supplier Standard Pack
50
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
95 mm
Color:
Green
Operating Temperature:
85 °C
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, green/red stripe.
Search Keywords:
PLT1ML52
IN STOCK:
112
Can Ship immediately
You may purchase in-stock quantity up to 112
Minimum Order:
200
Available in less than min:
112
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3319
$0.3319
200
$0.3017
$60.3400
400
$0.2413
$96.5200
800
$0.2112
$168.9600
1,600
+
$0.1992
$318.7200
Product Guides
CUSTOMERS
ALSO BOUGHT
PLT1M-L1-10
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, brown/white ...
PLT1M-L1-2
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, bronw/red st...
PLT1M-L3-10
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, orange/white...
PLT1M-L3-2
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, orange/red s...
PLT1M-L5-10
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, green/white ...