PLT1M-L5-7
PanduitPan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, green/violet stripe.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1M-L5-7
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
50
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
95 mm
Color:
Green
Operating Temperature:
85 °C
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, green/violet stripe.
Search Keywords:
PLT1ML57
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
200
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
200
$0.133
$26.600
400
$0.127
$50.800
1,000
+
$0.120
$120.000
Product Guides