help desk software
DATA SHEET

PLT1M-L6

Panduit

Cable Ties Standard Locking Nylon 6.6 Blue 21mm 80N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1M-L6
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
95 mm
Color:
Blue
Operating Temperature:
85 °C
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, blue.
Search Keywords:
PLT1ML6
IN STOCK: 9,200
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.1989
$9.945
100
$0.1324
$13.240
200
$0.1311
$26.220
400
$0.1224
$48.960
1,000 +
$0.1150
$115.000
Tools/3D Models