PLT1M-L6-10
PanduitPan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, blue/white stripe.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1M-L6-10
RoHS:
Yes
HTS:
8536695050
COO:
MY
Supplier Standard Pack
50
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
95 mm
Color:
Blue
Operating Temperature:
85 °C
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, blue/white stripe.
Search Keywords:
PLT1ML610
IN STOCK:
2,201
Can Ship immediately
Minimum Order:
200
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3030
$60.600
400
$0.2421
$96.840
800
$0.2115
$169.200
1,600
+
$0.2035
$325.600
Product Guides
CUSTOMERS
ALSO BOUGHT
PLT1M-L1-10
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, brown/white ...
PLT1M-L1-2
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, bronw/red st...
PLT1M-L3-10
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, orange/white...
PLT1M-L3-2
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, orange/red s...
PLT1M-L5-10
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, green/white ...