PLT1M-L8-4
PanduitPan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, slate/yellow stripe. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1M-L8-4
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
50
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
95 mm
Color:
Slate
Operating Temperature:
85 °C
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, slate/yellow stripe.
Product Highlights:
- For indoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- A variety of materials and colors available for specific applications
- Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords:
PLT1ML84
Possible Replacement options available. See Alternatives
IN STOCK:
800
Can Ship immediately
Minimum Order:
200
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
200
$0.121
$24.200
400
$0.115
$46.000
1,000
+
$0.109
$109.000
Product Guides