PLT1S-C0
PanduitPan-Ty® locking tie, standard cross section, 4.8" (122mm) length, weather resistant nylon 6.6, black, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1S-C0
RoHS:
Yes
HTS:
3926909985
COO:
MY
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
8 mm
Color:
Black
Operating Temperature:
85 °C
Pan-Ty® locking tie, standard cross section, 4.8 (122mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords:
PLT1SC0
Different packaging options available. See Alternatives
IN STOCK:
700
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4604
$46.040
200
$0.4558
$91.160
400
$0.3647
$145.880
800
$0.3196
$255.680
1,000
+
$0.3064
$306.400
Product Guides