help desk software
DATA SHEET

PLT2.5H-L

Panduit

Cable Ties Standard Locking Nylon 6.6 Natural 64mm 534N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT2.5H-L
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
7.4 mm
Color:
Natural
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
Pan-Ty® locking tie, light-heavy cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package.
Search Keywords:
PLT25HL
  This product is not in stock and cannot be back-ordered
Minimum Order:
50
Multiple:
50
RECOMMENDED REPLACEMENT
PLT2.5H-TL
PLT2.5H-TL
VIEW PRODUCT
Tools/3D Models