PLT2.5H-TL
PanduitPan-Ty® locking tie, light-heavy cross section, 9.8" (251mm) length, nylon 6.6, natural, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT2.5H-TL
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
250
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
7.4 mm
Color:
Natural
Operating Temperature:
85 °C
Life Cycle:
Discontinued
Pan-Ty® locking tie, light-heavy cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package.
Search Keywords:
PLT25HTL
This product is discontinued, but still in stock
IN STOCK:
500
Can Ship immediately
Minimum Order:
250
Multiple:
250
Quantity
Unit Price
Ext. Price
250
$0.412
$103.000
500
$0.391
$195.500
1,000
$0.372
$372.000
2,000
+
$0.353
$706.000
Product Guides