PLT2EH-C0
PanduitPan-Ty® lashing tie, extra-heavy cross section, 9.0" (229mm) length, weather resistant nylon 6.6, black, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT2EH-C0
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
100
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6/6
Dimension:
229 mm
Color:
Black
Operating Temperature:
85 °C
Panduit PLT2EH-C0 Lashing Cable Ties are ideal for heavy duty applications. Extra-Heavy cross section 9.0” (229mm) length. For indoor or outdoor use, made of Weather Resistant Nylon 6.6 with high resistance to ultraviolet light, are black in color and com
Search Keywords:
PLT2EHC0
IN STOCK:
200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.10
$110.000
200
$1.05
$210.000
400
$1.00
$400.000
800
$0.95
$760.000
1,000
+
$0.90
$900.000