PLT2I-M3
PanduitPan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, orange.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT2I-M3
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack
1000
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
6.1 mm
Color:
Orange
Operating Temperature:
85 °C
Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, orange.
Search Keywords:
PLT2IM3
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1615
$161.500
2,000
$0.1425
$285.000
4,000
$0.1317
$526.800
8,000
+
$0.1289
$1,031.200
Product Guides