PLT2M-M
PanduitCable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 203 mm - 2.5 mm - 51 mm - 18 lb. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT2M-M
RoHS:
Yes
HTS:
8536694040
COO:
CR
Supplier Standard Pack
1000
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
3.9 mm
Color:
Natural
Operating Temperature:
85 °C
Panduit PLT2M-M Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Miniat
Product Highlights:
- For indoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- A variety of materials and colors available for specific applications
- Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords:
PLT2MM
Different packaging options available. See Alternatives
IN STOCK:
22,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0766
$76.600
2,000
$0.0733
$146.600
4,000
$0.0701
$280.400
8,000
+
$0.0657
$525.600
Accessories
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
ABM100-AT-D0
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
T50F-C0
Cable Accessories Spiral Wrap Polyethylene Black
GTS-E
Ergonomically designed GTS-E cable tie hand tool.