PLT2M-M10
PanduitPan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, white.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT2M-M10
RoHS:
Yes
HTS:
8536695050
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
203 mm
Color:
White
Operating Temperature:
85 °C
Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white.
Search Keywords:
PLT2MM10
IN STOCK:
8,055
Can Ship immediately
On Order:
15,000
can ship 12/19/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0786
$78.600
2,000
$0.0778
$155.600
4,000
$0.0770
$308.000
8,000
+
$0.0763
$610.400
Accessories
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
ABM2S-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) - ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
T25F-C
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) ...
GTS-E
Ergonomically designed GTS-E cable tie hand tool.
CUSTOMERS
ALSO BOUGHT
BT3I-M0
Dome-Top® barb ty cable tie, intermediate cross section, 11.3" (287mm) length, weather res...
TY23M
Cable Ties, Stainless Steel Barb Nylon/Polyamide 6/6 Natural 16mm 80N Ty-Rap® Automotive B...
PLT2M-M0
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Black - 203 mm - 2.5 mm - 51 mm ...
PLT2M-M8
Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, gray.
PLT3S-C
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, natural, sta...