PLT2M-M8
PanduitPan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, gray.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT2M-M8
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
4.6 mm
Color:
Gray
Operating Temperature:
85 °C
Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, gray.
Search Keywords:
PLT2MM8
IN STOCK:
1,019
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1259
$125.900
2,000
$0.1087
$217.400
4,000
$0.0997
$398.800
8,000
+
$0.0943
$754.400
CUSTOMERS
ALSO BOUGHT
BT3I-M0
Dome-Top® barb ty cable tie, intermediate cross section, 11.3" (287mm) length, weather res...
PLT2M-M0
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Black - 203 mm - 2.5 mm - 51 mm ...
PLT2M-M10
Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, white.