PLT2S-C14
PanduitPan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, telephone gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT2S-C14
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack:
100
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
8 mm
Color:
Gray
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
The Panduit Canada PLT2S-M0 is a cable tie designed to securely fasten and organize cables. Made from high-quality nylon 6.6 (Polyamide 6.6) material, this cable tie comes in a sleek black color. With a length of 188 mm and a width of 4.8 mm, it can effectively hold cables and wires together. The tie features a locking mechanism that ensures a secure and reliable connection. With a maximum tensile strength of 50 lb, it is suitable for a wide range of applications. Whether for home or professional use, this cable tie is an essential tool for managing cables and maintaining a tidy and efficient workspace.
Product Highlights:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
Search Keywords:
PLT2SC14
This product is discontinued, but still in stock
IN STOCK:
400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.2770
$27.700
200
$0.2620
$52.400
400
$0.2489
$99.560
800
+
$0.2366
$189.280