PLT2S-C30
PanduitPan-Ty® locking tie, standard cross section, 7.4" (188mm) length, heat stabilized nylon 6.6, black, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT2S-C30
RoHS:
Yes
HTS:
3926909985
COO:
MY
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
8 mm
Color:
Black
Operating Temperature:
-40 °C
Panduit PLT2S-C30 Locking Cable Ties are designed to satisfy the needs of high temperature applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial thread
Search Keywords:
PLT2SC30
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
You may purchase in-stock quantity up to 10
Minimum Order:
100
Available in less than min:
10
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5666
$0.567
100
$0.5151
$51.510
200
$0.4121
$82.420
400
$0.3636
$145.440
800
+
$0.3499
$279.920
Product Guides