PLT2S-C76
PanduitPan-Ty® locking cable tie, standard cross section, 7.4" (188mm) length, TEFZEL, aqua, 100 pc.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT2S-C76
RoHS:
Yes
HTS:
8536695050
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Tefzel
Dimension:
188 mm
Color:
Blue
Operating Temperature:
-46 °C
Panduit PLT2S-C76 Tefzel locking cable ties are designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities an
Search Keywords:
PLT2SC76
IN STOCK:
900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.776
$177.600
200
$1.757
$351.400
400
$1.739
$695.600
800
+
$1.634
$1,307.200
Product Guides
CUSTOMERS
ALSO BOUGHT
521-9047
T-2 Flanged Midget NEON Lamp
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
HJ1058GPK25
JR CORD CONN, .25-.31", 1/2", GY, Pkg of 25
V15H22-CZ100A02-K
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° ...