help desk software
DATA SHEET

PLT3S-M3

Panduit

Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, orange.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT3S-M3
RoHS:
Yes
HTS:
8536695050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
8.6 mm
Color:
Orange
Operating Temperature:
85 °C
Panduit PLT3S-M3 Locking Cable Ties are designed to satisfy the needs of mil spec applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Stan
Search Keywords:
PLT3SM3
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.271
$271.000
2,000
$0.258
$516.000
4,000
$0.245
$980.000
8,000 +
$0.233
$1,864.000
Tools/3D Models