help desk software
DATA SHEET

PLT3S-M4

Panduit

Cable Ties Nylon 6.6 Yellow 76mm 133N Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT3S-M4
RoHS:
No
HTS:
3926909985
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
8.6 mm
Color:
Yellow
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
Cable Ties Nylon 6.6 Yellow 76mm 133N Bulk
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 1,775
Can Ship immediately
Minimum Order:
130
Enter Quantity
Quantity
Unit Price
Ext. Price
130 +
$1.01
$131.300
Tools/3D Models