PLT4H-TL30
PanduitPan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, heat stabilized nylon 6.6, black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT4H-TL30
RoHS:
Yes
HTS:
8536695050
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
7.4 mm
Color:
Black
Operating Temperature:
-40 °C
Panduit PLT4H-TL30 Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Light-heavy
Search Keywords:
PLT4HTL30
IN STOCK:
4,830
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
250
$0.810
$202.500
500
$0.802
$401.000
1,000
$0.787
$787.000
2,000
+
$0.748
$1,496.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PLT5H-C0
Pan-Ty® locking tie, heavy cross section, 17.7" (450mm) length, weather resistant nylon 6....
PRT2EH-Q0
Pan-Ty® releasable lashing tie, extra-heavy cross section, 9.0" (229mm) length, weather re...
PRT5EH-C0
Pan-Ty® releasable lashing tie, extra-heavy cross section, 20.1" (511mm) length, weather r...