PLT4I-C0
PanduitPan-Ty® locking tie, intermediate cross section, 14.5" (368mm) length, weather resistant nylon 6.6, black, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT4I-C0
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
6.6 mm
Color:
Black
Operating Temperature:
85 °C
Panduit PLT4I-C0 Locking Cable Ties are designed to satisfy the needs of weather resistant applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial thread
Search Keywords:
PLT4IC0
IN STOCK:
500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.669
$66.900
200
$0.651
$130.200
400
$0.631
$252.400
800
+
$0.599
$479.200
Product Guides
CUSTOMERS
ALSO BOUGHT
PLT2I-C0
Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, weather resistant ny...
4430.2115
CBE TA45-ABTBL200C0
5308-922
Cable Accessories Cable Gland Polyamide 6 Black
7211-497
Cable Accessories Locknut Glass Fiber Reinforced Polyamide Black
1479680000
Electromechanical Relay 24VDC 16A SPST-NC(12.8x87.8x89.6)mm Socket Module Relay