PLT4S-C86
PanduitPan-Ty® locking tie, standard cross section, 14.5" (368mm) length, metal detectable nylon 6.6, light blue, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT4S-C86
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
100
Package Type:
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
366 x 8.1 x 6.1 mm
Color:
Blue
Operating Temperature:
85°C(Max)
Panduit PLT4S-C86 Metal Detectable Cable Ties are designed to help the food, beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, these metal detectable products are identifiable by meta
Search Keywords:
PLT4SC86
IN STOCK:
700
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.71
$71.000
200
$0.68
$136.000
400
$0.64
$256.000
800
$0.61
$488.000
1,000
+
$0.58
$580.000