PLT8LH-C
PanduitPan-Ty® locking tie, light-heavy cross section, 27.6" (701mm) length, nylon 6.6, natural, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT8LH-C
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
8.3 mm
Color:
Natural
Operating Temperature:
85 °C
Panduit PLT8LH-C Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Light
Search Keywords:
PLT8LHC
Different packaging options available. See Alternatives
IN STOCK:
200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.11
$111.000
200
$1.05
$210.000
400
$1.00
$400.000
800
$0.95
$760.000
1,000
+
$0.90
$900.000
Product Guides
Accessories
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
ABMM-A-D
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) - ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
T25F-M
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) ...
GTS-E
Ergonomically designed GTS-E cable tie hand tool.