help desk software
DATA SHEET

PLT8LH-Q0

Panduit

Cable Ties Standard Locking Nylon 6/6 Black 203mm 534N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT8LH-Q0
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Style:
Standard Locking
Body Material:
Nylon 6/6
Dimension:
8.3 mm
Color:
Black
Operating Temperature:
85 °C
Pan-Ty® locking tie, light-heavy cross section, 27.6 (701mm) length, weather resistant nylon 6.6, black, 25 pc. package quantity.
Search Keywords:
PLT8LHQ0
  Different packaging options available.  See Alternatives
IN STOCK: 50
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.18
$54.500
50
$2.07
$103.500
100
$1.97
$197.000
200
$1.87
$374.000
250 +
$1.78
$445.000
Tools/3D Models