help desk software
DATA SHEET

PLT9LH-C30

Panduit

Cable Ties Self Locking Nylon 6.6 Black 229mm 534N Roll

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT9LH-C30
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Self Locking
Body Material:
Nylon 6.6
Dimension:
775 x 12.2 x 8.3 mm
Color:
Black
Operating Temperature:
115°C(Max)
Panduit PLT9LH-C30 Locking Cable Ties are designed to satisfy the needs of high temperature applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threa
Search Keywords:
PLT9LHC30
IN STOCK: 500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.31
$131.000
200
$1.25
$250.000
400
$1.19
$476.000
800 +
$1.13
$904.000
Tools/3D Models