PLUP40SE-D30
PanduitPan-Ty® Locking Umbrella Push Mount Ties provide constant tension for a stable, rattle-free installation of a dust-tight and semi-liquid tight seal over panel clearance holes. Plus, with hest stabilized Nylon 6.6 material, it’s ideal for corrugated loom tubing. Standard cross section, 7.0in, Tensile Strength: 222, Black, 500pc. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLUP40SE-D30
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Black
Operating Temperature:
-40 °C
Life Cycle:
Discontinued & Replaced
Pan-Ty® Locking Umbrella Push Mount Ties provide constant tension for a stable, rattle-free installation of a dust-tight and semi-liquid tight seal over panel clearance holes. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up t
Search Keywords:
PLUP40SED30
This product is not in stock and cannot be back-ordered
Product Guides