help desk software
DATA SHEET

PM1-5R-C

Panduit

Ring Terminal, 0.5 – 1.5mm² wire range, M5 stud size, non-insulated, bulk package. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PM1-5R-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
The PANDUIT PM1-3R-C is a durable and reliable ring terminal designed for various electrical applications. It is suitable for use with wires ranging from 0.5mm² to 1.5mm² in size, providing a secure connection. The terminal features an M3 stud size, allowing for easy attachment to different components or surfaces. Made with high-quality materials, this non-insulated ring terminal ensures excellent conductivity and offers resistance against corrosion, ensuring long-lasting performance even in harsh conditions. The bulk packaging of the PM1-3R-C allows for convenient and cost-effective installations, making it an ideal choice for professional electricians and DIY enthusiasts alike.
Search Keywords:
PM15RC
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 80
Ships today, if you order in
You may purchase in-stock quantity up to 80
Minimum Order:
100
Available in less than min:
80
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.573
$1.573
100
$1.430
$143.000
200
$1.010
$202.000
400
$0.444
$177.600
800 +
$0.422
$337.600
RECOMMENDED REPLACEMENT
P18-10R-C
P18-10R-C
VIEW PRODUCT
Tools/3D Models