PMCC38H25-C
PanduitPush barb mount cord clip, .38" (9.7mm) bundle, natural, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PMCC38H25-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Push Mount Cord Clip
Body Material:
Nylon 6/6
Color:
Natural
Push barb mount cord clip, .38" (9.7mm) bundle, natural, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Maximum insulation temperature 221°F (105°C)
Search Keywords:
PMCC38H25C
Different packaging options available. See Alternatives
IN STOCK:
388
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.66
$66.000
200
$0.62
$124.000
400
$0.59
$236.000
800
$0.56
$448.000
1,000
+
$0.54
$540.000
Product Guides