PMCC38H25-M
PanduitCable Clamps and Clips Push Mount Cord Clip Push Barb Nylon 6/6 Natural 9.6mm Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PMCC38H25-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Push Mount Cord Clip
Body Material:
Nylon 6/6
Color:
Natural
Panduit PMCC38H25-M Push Mount Cord Clips secure cords and cable or wire bundles easily by simply snapping them in or out of the clip. With their wing design, the mounts have added stability even when vibration is present. They have a maximum panel thickn
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Maximum insulation temperature 221°F (105°C)
Search Keywords:
PMCC38H25M
Different packaging options available. See Alternatives
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.333
$333.000
2,000
$0.316
$632.000
4,000
$0.300
$1,200.000
8,000
+
$0.285
$2,280.000
Product Guides