help desk software
DATA SHEET

PMCC38H25-M0

Panduit

Cable Clamps and Clips Clip Push Barb Nylon 6.6 Black 9.6mm Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PMCC38H25-M0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Clip
Body Material:
Nylon 6.6
Color:
Black
Push barb mount cord clip, .38" (9.7mm) bundle, weather resistant nylon 6.6, black.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Insulation support helps to prevent wire damage in bending applications
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Maximum insulation temperature 221°F (105°C)
Search Keywords:
PMCC38H25M0
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.376
$376.000
2,000
$0.357
$714.000
4,000
$0.339
$1,356.000
8,000 +
$0.323
$2,584.000
Possible Replacement
PMCC38H25-M
PMCC38H25-M
VIEW PRODUCT
Tools/3D Models
Product Guides