help desk software
DATA SHEET

PMNF2-6R-L

Panduit

Metric ring terminal, 1.5 – 2.5mm² wire range, M6 stud size, nylon barrel insulated, funnel entry, bulk package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PMNF2-6R-L
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Dimension:
26.82 x 11.56 mm
Wire Size:
13-15 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
Ring Terminal, 16 – 14 AWG, 1/4" stud size, funnel entry, nylon insulated, standard package.
Search Keywords:
PMNF26RL
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.853
$6.853
20
$6.230
$124.600
25
$5.660
$141.500
50
$3.110
$155.500
100
$1.430
$143.000
250
$1.250
$312.500
500 +
$1.140
$570.000
Tools/3D Models