PMV1-P10-CY
PanduitMetric Pin Terminal, 0.5 – 1.0mm² wire range, vinyl barrel insulated. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PMV1-P10-CY
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Pin Terminal
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Dimension:
N/A
Wire Size:
16-20 AWG
Color:
Red
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT PV18-P47-CY is a versatile Pin Terminal designed for optimal electrical connections. It is suitable for use with 22 €“ 18 AWG wire sizes and is equipped with vinyl insulation for enhanced protection and insulation. With a pin length of .49 inches, this Pin Terminal ensures secure and reliable connections. It is packaged and delivered in a standard package for convenient use. Trust PANDUIT's high-quality and durable PV18-P47-CY Pin Terminal for all your electrical wiring needs.
Search Keywords:
PMV1P10CY
This product is discontinued, but still in stock
IN STOCK:
175
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$6.530
$130.600
25
$4.270
$106.750
100
$1.150
$115.000
250
$1.010
$252.500
500
+
$0.927
$463.500
Product Guides