PMV2-P10-C
PanduitMetric Pin Terminal, 1.5 – 2.5mm² wire range, vinyl barrel insulated, Blue. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PMV2-P10-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Pin Terminal
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Dimension:
24.6 x 1.8 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT PV14-P47-C is a reliable pin terminal designed for secure electrical connections. It is compatible with 16 - 14 AWG wire sizes and features vinyl insulation for excellent protection against moisture and abrasion. With a pin length of .49 inches, it offers a secure fit and reliable performance. This pin terminal is an excellent choice for various industrial and electrical applications. It is available in a standard package, making it convenient for your wiring needs.
Search Keywords:
PMV2P10C
This product is discontinued, but still in stock
IN STOCK:
55
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$6.530
$130.600
25
$4.270
$106.750
100
$1.150
$115.000
250
$1.010
$252.500
500
+
$0.927
$463.500
Product Guides