Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN10-10F-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
26.42 x 9.4 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The PN10-10F-L Pan-Term® Terminal is a nylon insulated, fork terminal. The metal insulation grip sleeve crimps to wire insulation, providing protection and strain relief to the crimp joint for high vibration applications. Barrel serrations assure good wir
Search Keywords:
PN1010FL
IN STOCK:
450
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.767
$88.350
100
$1.524
$152.400
200
$1.508
$301.600
400
+
$1.375
$550.000
Product Guides
Accessories
HSTTA38-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .38" (9.5mm) diameter, adhesive lined blac ...
S100X125VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H100X064H2T
The thermal transfer military grade heat-shrink label in yellow is single sided with a 3/8 ...
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...
CUSTOMERS
ALSO BOUGHT
3046100
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 250 V...
PN10-8F-L
Fork Terminal, nylon insulated, 12- 10 AWG, #8 stud size, standard package.
LAA6-56-X
Lug Terminal 6AWG 55.88mm 13.97mm Tin
SDR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W.
EPBAD24
Conn Power Splicer Blocks 4 POS Screw T DIN Rail 115A