PN10-10LF-2K
PanduitFork Terminal 10-12AWG 26.67mm 8.64mm Tin Strip on Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN10-10LF-2K
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
2000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
26.7 x 8.6 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Locking Fork Terminal, nylon insulated, metal insulation grip sleeve, 12 - 10 AWG wire range, #10 stud size.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
PN1010LF2K
Different packaging options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.653
$1,306.000
4,000
$0.634
$2,536.000
8,000
$0.628
$5,024.000
16,000
+
$0.622
$9,952.000
Product Guides