Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN10-56R-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
30.7 x 13.2 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Ring Terminal, 12 – 10 AWG, 5/16" stud size, nylon insulated, standard package.
Search Keywords:
PN1056RL
Different packaging options available. See Alternatives
IN STOCK:
216
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.813
$90.650
100
$1.647
$164.700
200
$1.631
$326.200
400
+
$1.441
$576.400
Product Guides
CUSTOMERS
ALSO BOUGHT
ABC-20
Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...
GMA-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
GMA-2-R
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
GMC-3.15A
Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA...
PV6-10R-X
Ring Tongue Terminal 6AWG 41.2mm 11.9mm Tin