help desk software

PN14-10F-C

Panduit

Fork Terminal, nylon insulated, 18- 14 AWG, #10 stud size, standard package.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN14-10F-C
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
22.1 x 8.64 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The PN14-10F-C Pan-Term® Terminal is a nylon insulated, locking fork terminal with narrow tongue. The locking tongue design locks in place for a secure connection. The metal insulation grip sleeve crimps to wire insulation, providing protection and strain
Search Keywords:
PN1410FC
IN STOCK: 103
Can Ship immediately
Manufacturer Stock:
263,200   can ship 10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks can ship 11/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.99
$99.000
200
$0.94
$188.000
400
$0.90
$360.000
800 +
$0.85
$680.000